text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16VY,115

BAS16 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-363

Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Triple
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

BAS16VY,115 is a High-speed switching diode, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

High switching speed: trr ≤ 4 ns
Low capacitance
Low leakage current
Reverse voltage: VR ≤ 100 V
Repetitive peak reverse voltage: VRRM ≤ 100 V
Small SMD plastic packages

Applications:

High-speed switching
General-purpose switching

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.37
USD
Quantity
Web Price
1
$0.365
50
$0.152
100
$0.13
500
$0.0908
1,500+
$0.0711