text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21,215

BAS21 Series 200 V 200 mA Surface Mount General Purpose Diode - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 9A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features and Applications

The BAS21,215 is a general purpose diode fabricated in planar technology, and encapsulated in a small SOT23 plastic SMD package.

Features:

  • Small plastic SMD package
  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max. 100 V; 150 V; 200 V
  • Repetitive peak reverse voltage: max. 120 V; 200 V; 250 V
  • Repetitive peak forward current: max. 625 mA.

Applications:

  • General purpose switching

 

 

 

 

Pricing Section
Stock
4,764,835
Web Price:
$0.0288 USD Each
Total
$7.06
USD
Cost Per Unit
$3.53
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section