text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

BAS21AHT1G

Low Leakage 250 V 200 mA Surface Mount Switching Diode - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 200mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAS21AHT1G is a part of BAS21AHT1 series low leakage switching diode. It has a storage temperature ranging from -50°C to +150°C and its available in SOD-323 package.

Features:

  • Continuous Reverse Voltage: 250 Vdc
  • Repetitive Peak Reverse Voltage: 250 Vdc
  • Peak Forward Current: 200 mAdc
  • Peak Forward Surge Current: 625 mAdc
  • These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS compliant

 

Pricing Section
Stock:
31,380
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
69,763
Factory Lead Time:
8 Weeks
Total
$0.18
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.176
50
$0.0761
100
$0.0656
500
$0.0464
1,500+
$0.0366