text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,589,748

On Order: 0
Factory Stock:Factory Stock: 18,528,000
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0368
100 $0.0342
250 $0.0318
500 $0.0296
1,500+ $0.0275
Total:

$0.07

USD
Attributes
Attributes Table
Type Standard
Configuration Single
Reverse Current-Max 100µA
Forward Voltage 1250mV
Reverse Voltage-Max [Vrrm] 250V
Reverse Recovery Time-Max 50ns
Power Dissipation 200mW
Diode Capacitance-Max 5pF
Average Forward Current-Max 200mA
Peak Current-Max 625mA
Operating Temp Range -55°C to +150°C
Features and Applications

The BAS21H series switching diode is designed for high speed switching applications. This device is housed in a SOD-123 surface mount package which is ideal for automated insertion.

Key Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)