text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 0.3W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Peak Current-Max: 9A
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAS321,115 is a general purpose diode fabricated in planar technology and encapsulated in a plastic SOD323 package.

Features:

  • Small plastic SMD package
  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max. 200 V
  • Repetitive peak reverse voltage: max. 250 V
  • Repetitive peak forward current: max. 625 mA.

Applications:

  • General purpose switching

 

 

Pricing Section
Stock:
56,690
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.34
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.335
50
$0.139
100
$0.119
500
$0.083
1,500+
$0.0649