text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS516,115

BAS16 Series 100 V 4 A Surface Mount High Speed Switching Diode - SOD-523

Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 1pF
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The BAS516,115 is a Part of BAS16 Series 100 V 4 A high-speed switching diode, fabricated in planar technology and encapsulated in the SOD523 (SC79) SMD plastic package

Features:

  • Ultra small plastic SMD package
  • High switching speed: max. 4 ns
  • Continuous reverse voltage: max. 75 V
  • Repetitive peak reverse voltage: max. 85 V
  • Repetitive peak forward current: max. 500 mA.

Applications:

  • High-speed switching

View the BAS516 Series of Schottky Diode

Pricing Section
Stock:
1,517,114
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.21
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.205
50
$0.0859
100
$0.0736
500
$0.0513
1,500+
$0.0402