text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-04FILM

BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-23

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1748
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS70-04FILM is a Low capacitance, low series inductance and resistance Schottky diodes and it is available in a SOT-23-3 package.

These diodes are specially suited for signal detection and temperature compensation in RF applications.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Surface mount device
  • Low capacitance diode
  • Low resistance and inductance
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.43
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.43
50
$0.189
100
$0.163
500
$0.116
1,500+
$0.0919