text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV199LT1G

BAV199L Series 70 V 215 mA Surface Mount Dual Switching Diode - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 80nA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 225mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 715mA
Peak Current-Max: 2A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAV199LT1G is a dual series switching diode, encapsulated in a SOT23 surface-mounted device plastic package.

Features:

  • SLow Leakage Current Applications
  • Medium Speed Switching Times
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

 

 

 
Pricing Section
Stock:
1,444,375
Web Price:
$0.186 USD Each
Total
$7.37
USD
Cost Per Unit
$3.685
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.