text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 558,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.345
250 $0.078
500 $0.0647
750 $0.0581
1,500+ $0.0482
Total:

$0.69

USD
Attributes
Attributes Table
Type Standard
Configuration Dual
Reverse Current-Max 80nA
Forward Voltage 1250mV
Reverse Voltage-Max [Vrrm] 75V
Reverse Recovery Time-Max 3µs
Power Dissipation 240mW
Diode Capacitance-Max 2pF
Average Forward Current-Max 135mA
Peak Current-Max 500mA
Operating Temp Range -65°C to +150°C
Features and Applications

The BAV199W,115 is a Epitaxial, medium-speed switching, double diode in a small plastic SOT323 (SC-70) SMD package. The diodes are connected in series.

Features:

  • Small plastic SMD package
  • Low leakage current: typ 3 pA
  • Switching time: typ. 0.8 μs
  • Continuous reverse voltage: max 75 V
  • Repetitive peak reverse voltage: max 85 V
  • Repetitive peak forward current: max 500 mA

Applications:

  • Low-leakage current applications in surface mounted circuits