text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV23A-7-F

BAV23A Series 9 A 250 V 350 mW Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 350mW
Peak Current-Max: 9A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAV23A-7-F is a part of BAV23A Series 250 V 9 A 350 mW Surface Mount Fast Switching Diode available in a SOT-23 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • High Reverse Breakdown Voltage
  • Low Leakage Current
  • Peak Reverse DC Blocking Voltage is 200 V
  • Forward Continuous Current is 400 mA
  • Power Dissipation is 350 mW
  • Operating and Storage Temperature Range is -65 to +150 °C

View the BAV23 Series of Switching Diode

Pricing Section
Global Stock:
0
USA:
0
672,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Web Price
3,000
$0.11
9,000
$0.0914
12,000
$0.0908
30,000
$0.0891
45,000+
$0.0884
Product Variant Information section