text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV23S

BAV23S Series Single 250 V 200 mA Surface Mount Switching Diode - SOT-23

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 350mW
Average Forward Current-Max: 0.2A
Peak Current-Max: 9A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAV23S is a 350 mW 250 V Max Reverse Voltage 0.2 A Small Signal Diode Available in a SOT-23-3 package .

Product Features:

  • High Voltage General Purpose Diode
  • Operating Junction Temperature is +150 °C
  • Thermal Resistance, Junction to Ambient is 357 °C/W

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches
Pricing Section
Stock:
20,115
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.29
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.285
50
$0.122
100
$0.105
500
$0.0743
1,500+
$0.0586