text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 4,167,000
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 3,000
Quantity Web Price
1 $0.147
250 $0.0444
500 $0.0384
750 $0.0353
1,500+ $0.0306
Total:

$0.15

USD
Attributes
Attributes Table
Type Standard
Configuration Dual
Reverse Current-Max 1µA
Forward Voltage 1250mV
Reverse Voltage-Max [Vrrm] 70V
Reverse Recovery Time-Max 6ns
Power Dissipation 225mW
Diode Capacitance-Max 1.5pF
Average Forward Current-Max 200mA
Peak Current-Max 500mA
Operating Temp Range -55°C to +150°C
Features and Applications

The BAS7x series are Common Cathode Switching Diode which are designed for use in ultra high speed switching applications. This device is housed in the SOT-416/SC-75 package, which is designed for low power surface mount applications, where board space is at a premium.

Key Features:

  • Extremely Fast Switching Speed
  • Pb-Free Package May be Available. The G-Suffix Denotes a Pb-Free Lead Finish

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)