text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99-7-F

BAV99 Series 2 A 75 V 350 mW Dual Surface Mount Switching Diode - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1732
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Peak Current-Max: 2A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAV99-7-F is a part of BAV99 Series 75 V 2 A 350 mW Dual Surface Mount Fast Switching Diode available in a SOT-23 package. It has an Operating Temperature ranging between -65 °C to +150 °C.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • Peak Reverse DC Blocking Voltage is 75 V
  • Forward Continuous Current is 300 mA
  • Power Dissipation is 350 mW
  • Operating and Storage Temperature Range is -65 to +150 °C

 

 

Pricing Section
Stock:
605
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.15
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.147
50
$0.0635
100
$0.0547
500
$0.0387
1,500+
$0.0306