text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99LT1G

BAV99 Series 70 V 715 mA Surface Mount High Speed Switching Diode - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 225mW
Average Forward Current-Max: 715mA
Peak Current-Max: 2A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAV99L Series The switching diode is designed for high speed switching applications. This dual diode device contains two diodes in series encapsulated in a SOT-23 surface mount package.

Key Features:

  • Pb−Free Packages are Available

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

Learn more about the BAV99 Family of Switching Diode

Pricing Section
Stock:
4,939,829
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.13
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.127
50
$0.0548
100
$0.0472
500
$0.0334
1,500+
$0.0263