text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 13,850

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.157
250 $0.0459
500 $0.0401
750 $0.0371
1,500+ $0.0324
Total:

$0.31

USD
Attributes
Attributes Table
Reverse Voltage-Max [Vrrm] 75V
Reverse Recovery Time-Max 4ns
Power Dissipation 200mW
Average Forward Current-Max 150mA
Peak Current-Max 2A
Features and Applications

The BAV99W-7-F is a dual Fast Switching Diode with reverse voltage of 75 V and capacitance of 2 pF.

Features:

  • Fast Switching Speed
  • Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • Qualified to AEC-Q101 Standards for High Reliability
  • "Green" Device

Applications:

  • For General Purpose Switching Applications