text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99WT1G

BAV99WT1G Series 70 V 200 mA Surface Mount Small Signal Diode - SOT-323

Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 270mW
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BAV99WT1G is a Small signal diode with reverse voltage of 70 V and capacitance of 1.5 pF. Available in SOT-323 package.

Features:

  • Maximum Repetitive Reverse Voltage: 70 V
  • Average Rectified Forward Current: 200 mA
  • Operating Junction Temperature: +150 °C
  • Power Dissipation: 270 mW

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder

 

 

Pricing Section
Stock:
364,207
Web Price:
$0.147 USD Each
Total
$7.29
USD
Cost Per Unit
$3.645
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.