text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW56W,115

BAW56 Series 90 V 150 mA Surface Mount High Speed Switching Diode - SOT-323

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 150µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 90V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 150mA
Peak Current-Max: 500mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features and Applications
The BAW56W,115 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance: Cd ≤ 2 pF
  • Low leakage current
  • Reverse voltage: VR ≤ 90 V
  • Small SMD plastic packages

Applications:

  • High-speed switching
  • General-purpose switching

 

 

 
Pricing Section
Stock
1,009,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.19
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.186
250
$0.0624
500
$0.0544
750
$0.0502
1,500+
$0.0438
Product Variant Information section