text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846B-13-F

BC846 Series 80 V 100 mA Surface Mount NPN Small Signal Transistor - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Power Dissipation: 310mW
Average Forward Current-Max: 100mA
Peak Current-Max: 200mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
260,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$298.00
USD
Quantity
Web Price
10,000
$0.0298
30,000
$0.0246
50,000
$0.0244
100,000
$0.0241
200,000+
$0.0238
Product Variant Information section