text.skipToContent text.skipToNavigation

Manufacturer Part #

LL4448-GS08

LL4448 Series 100 V 150 mA Small Signal Fast Switching Diode - MiniMELF SOD-80

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1000mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 8ns
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 0.15A
Peak Current-Max: 2A
Operating Temp Range: -65°C to +175°C
Mounting Method: Surface Mount
Features and Applications
The LL4448-GS08 is a small signal fast switching diode with maximum reverse voltage of 75 V and average forward current of 150 mA, available in a MiniMELF SOD-80 package.

Features:

  • Silicon epitaxial planar diode
  • Electrical data identical with the devices 1N4148 and 1N4448 respectively
  • AEC-Q101 qualified

Applications:

  • Extreme fast switches
Pricing Section
Stock
632,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.109
250
$0.0396
500
$0.0348
750
$0.0323
1,500+
$0.0285
Product Variant Information section