text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD3004A-7-F

MMBD3004A Series 4 A 300 V 350 mW High Voltage Switching Diode SMT - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 350mW
Average Forward Current-Max: 225mA
Peak Current-Max: 4A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBD3004A-7-F is a high voltage Fast Switching Diode with reverse voltage of 300 V and capacitance of 5 pF.

Features:

  • Fast Switching Speed: Maximum of 50 ns
  • High Reverse Breakdown Voltage Rating: 350 V
  • Low Reverse Current: Maximum of 100nA when VR = 240 V at Room Temperature
  • Surface Mount Package Ideally Suited for Automated Insertion
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the list of available MMBD Series of Switching Diodes

Pricing Section
Stock:
1,122,000
Minimum Order:
3,000
Multiple Of:
3,000
222,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$102.90
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.0343
Product Variant Information section