text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4448-7-F

MMBD4448 Series 4 A 75 V 350 mW Surface Mount Switching Diode - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBD4448-7-F is a part of MMBD4448 Series 4 A 75 V 350 mW Surface Mount Switching Diode. It is available in SOT-23 Package.

Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • High Conductance
  • Lead Free/RoHS Compliant
  • "Green" Device
Pricing Section
Stock:
35,520
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.19
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.186
50
$0.0815
100
$0.0704
500
$0.0501
1,500+
$0.0397