text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4448-TP

MMBD4448 Series 350 mW 75 V 4 ns Surface Mount Switching Diode - SOT-23

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 2.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.35W
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 0.25A
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
78,000
Minimum Order:
3,000
Multiple Of:
3,000
270,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$90.00
USD
Quantity
Web Price
3,000
$0.03
9,000
$0.0234
15,000
$0.0231
60,000
$0.0222
90,000+
$0.022
Product Variant Information section