text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

SBAS21LT3G

BAS21LT3G Series 250 V 200 mA High Voltage Switching Diode - SOT-23-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 385mW
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The SBAS21LT3G is a high voltage switching diode with a reverse voltage of 250 V.

Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
  • S and NSV Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
Pricing Section
Stock:
4,880,000
Minimum Order:
10,000
Multiple Of:
10,000
1,340,000
Factory Stock:Factory Stock:
3,158,850
Factory Lead Time:
4 Weeks
Total
$398.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000
$0.0398
20,000
$0.0323
30,000
$0.032
40,000+
$0.0318
Product Variant Information section