text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBD914LT1G

SMMBD914 Series 100 V 200 mA High Speed Switching Diode - SOT-23-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 225mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock
195,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.36
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.36
250
$0.112
500
$0.0967
750
$0.0888
1,500+
$0.0766
Product Variant Information section