text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 240

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 30
Multiple Of: 30
Quantity Web Price
30 $3.10
90 $2.84
300 $2.77
600 $2.73
1,200+ $2.70
Total:

$93.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 60A
Peak Current-Max 600A
Reverse Voltage-Max [Vrrm] 600V
Reverse Current-Max 250µA
Forward Voltage 1.6V
Configuration Single
Forward RMS Current [If rms] 132A
Diode Capacitance-Max 90pF
Reverse Recovery Time-Max 40ns
Operating Temp Range -55°C to +175°C
Storage Temperature Range -55°C to +175°C