text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG23M-E3/TR

1.5 A 1000 V 75 ns Surface Mount Avalanche Ultrafast Rectifier - DO-214AC

Mfr. Name: Vishay
Standard Pkg:
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 150°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
294
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$0.41
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.41
50
$0.29
100
$0.275
250
$0.25
500+
$0.235