text.skipToContent text.skipToNavigation

Manufacturer Part #

GP02-40-E3/54

0.25 A 4000 V 2 us Through Hole Glass Passivated Junction Rectifier - DO-41

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.25A
Peak Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 4000V
Reverse Current-Max: 5µA
Forward Voltage: 3V
Configuration: Single
Diode Capacitance-Max: 3pF
Reverse Recovery Time-Max: 2µs
Thermal Resistance: 130°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,500
Multiple Of:
5,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$742.50
USD
Quantity
Web Price
5,500
$0.135
11,000
$0.11
16,500
$0.109
22,000+
$0.108
Product Variant Information section