text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 178,435

On Order: 0
Factory Stock:Factory Stock: 970,000
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.46
250 $0.162
750 $0.136
1,500 $0.122
2,500+ $0.113
Total:

$0.92

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Reverse Voltage-Max [Vrrm] 200V
Reverse Current-Max 2µA
Forward Voltage 0.875V
Reverse Recovery Time-Max 35ns