text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,477

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 5 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.42
250 $0.153
750 $0.128
1,500 $0.114
2,500+ $0.105
Total:

$0.84

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Peak Current-Max 30A
Reverse Voltage-Max [Vrrm] 600V
Reverse Current-Max 5µA
Forward Voltage 1.25V
Configuration Single
Reverse Recovery Time-Max 75ns
Thermal Resistance 216°C/W
Operating Temp Range -65°C to +175°C
Storage Temperature Range -65°C to +175°C