text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.0571
Total:

$171.30

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Peak Current-Max 35A
Reverse Voltage-Max [Vrrm] 600V
Reverse Current-Max 5µA
Forward Voltage 1.25V
Configuration Single
Diode Capacitance-Max 15pF
Reverse Recovery Time-Max 50ns
Thermal Resistance 13°C/W
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C