text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

RURG3060CC

RURG3060CC 600 V 30 A 60 ns Through Hole Ultrafast Dual Diode - TO-247-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 250µA
Forward Voltage: 1.5V
Reverse Recovery Time-Max: 60ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The RURG3060CC is a 30 A 600 V ultrafast dual diodes with soft recovery characteristics (trr< 55 ns). It comes in a Package of T0-247-3 and Operating Temperature Ranges from -65 °C to 175 °C.

This device is intended for use as a freewheeling/clamping diode and rectifier in a variety of switching power supplies and other power switching applications.

Product Features:

  • Ultrafast with Soft Recovery: <55 ns
  • Operating Temperature : 175 °C
  • Reverse Voltage : 600 V
  • Avalanche Energy Rated
  • Planar Construction

Applications:

  • Switching Power Supplies
  • Power Switching Circuits
  • General Purpose
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$891.00
USD
Quantity
Web Price
450
$1.98
900
$1.60
1,350+
$1.58
Product Variant Information section