text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 25,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $0.159
Total:

$795.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 2A
Reverse Voltage-Max [Vrrm] 600V
Reverse Current-Max 2µA
Forward Voltage 1.7V
Reverse Recovery Time-Max 50ns