text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.84
Total:

$840.00

USD
Attributes
Attributes Table
Peak Current-Max 180A
Reverse Voltage-Max [Vrrm] 200V
Reverse Current-Max 20µA
Forward Voltage 1.18V
Configuration Dual
Forward RMS Current [If rms] 50A
Diode Capacitance-Max 12pF
Reverse Recovery Time-Max 22ns
Thermal Resistance 1.5°C/W
Operating Temp Range 175°C
Storage Temperature Range -65°C to +175°C