text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 3,000
Factory Stock:Factory Stock: 24,880
Factory Lead Time: 5-10 Days
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $1.74
Total:

$5,220.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 5A
Peak Current-Max 175A
Reverse Voltage-Max [Vrrm] 100V
Reverse Current-Max 10µA
Forward Voltage 0.95V
Configuration Single
Diode Capacitance-Max 58pF
Reverse Recovery Time-Max 30ns
Thermal Resistance 22°C/W
Operating Temp Range -55°C to +175°C