text.skipToContent text.skipToNavigation

Manufacturer Part #

US1G-E3/61T

US1G Series 1 A 400 V 50 ns Surface Mount Ultrafast Rectifier - DO-214AC

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Reverse Recovery Time-Max: 50ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
47,209
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.45
USD
Quantity
Web Price
1
$0.45
50
$0.22
100
$0.193
250
$0.163
500+
$0.144