text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 8,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.79
Total:

$3,160.00

USD
Attributes
Attributes Table
Working Voltage-Nom 10V
Power Dissipation 1W
Forward (Drive) Current 0.2A
Forward Voltage 1.2V
Reverse Current-Max 10µA
Voltage Tolerance 5%
Impedance
Operating Temp Range -65°C to +150°C
Zener Current 91mA
Configuration Single
No of Terminals 2