text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C4V3-7-F

AZ23C4V3 Series 4.3 V 300 mW Dual Zener Diode Surface Mount - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 4.3V
Power Dissipation: 0.3W
Voltage Tolerance: 5%
Impedance: 95Ω
Operating Temp Range: -65°C to +150°C
Configuration: Dual
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,697,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$195.00
USD
Quantity
Web Price
3,000
$0.065
9,000
$0.0503
15,000
$0.0496
45,000
$0.0481
75,000+
$0.0474
Product Variant Information section