text.skipToContent text.skipToNavigation

Manufacturer Part #

BZB784-C3V3,115

BZB784 Series 3.3 V 5% 350 mW Voltage Regulator Double Diode - SOT-323

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 3.3V
Power Dissipation: 350mW
Forward (Drive) Current: 200mA
Forward Voltage: 900mV
Reverse Current-Max: 5µA
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
27,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$163.80
USD
Quantity
Web Price
3,000
$0.0546
9,000
$0.0456
15,000
$0.0451
45,000
$0.0442
75,000+
$0.0437
Product Variant Information section