text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 72,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0289
12,000 $0.0149
45,000 $0.0136
90,000 $0.0129
225,000+ $0.0121
Total:

$979.20

USD
Attributes
Attributes Table
Working Voltage-Nom 16V
Power Dissipation 350mW
Forward (Drive) Current 10mA
Forward Voltage 0.9V
Reverse Current-Max 0.05µA
Voltage Tolerance 5%
Impedance 20Ω
Operating Temp Range -55°C to +150°C
Voltage Temperature Coefficient 14mV/K
Capacitance 75pF
Configuration Single
No of Terminals 2