text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52-C16X

BZT52 Series 16.2 V ±5.6% 350 mW Surface Mount Single Zener Diode - SOD-123

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1740
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 16V
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 20Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 14mV/K
Capacitance: 75pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
72,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,260.00
USD
Quantity
Web Price
3,000
$0.0198
12,000
$0.0186
45,000
$0.0175
75,000
$0.0171
150,000+
$0.0165
Product Variant Information section