text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C18-7-F

BZT52C18 Series 500 mW 18 V 10 mA Surface Mount Zener Diode - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 18V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The BZT52C18-7-F is a part of BZT52C Series 500 mW 10 mA Surface Mount 18 V Zener Diode available in a SOD-123 package.

Product Features:

  • Planar Die Construction
  • 500mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Power Dissipation @TL = 75°C PD 500 mW
  • Thermal Resistance, Junction to Lead is 150 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Forward Voltage is 0.9 V

 

 

 
Pricing Section
Stock:
264,000
Minimum Order:
3,000
Multiple Of:
3,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$84.00
USD
Quantity
Web Price
3,000
$0.028
12,000
$0.0233
30,000
$0.0229
75,000
$0.0225
120,000+
$0.0223