text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C3V9S-7-F

BZT52C3V9S Series 200 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 3.9V
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BZT52C3V9S-7-F is a part of BZT52C3V9S Series 200 mW 10 mA Surface Mount 3.9 V Zener Diode available in a SOD-323 package.

Product Features:

  • Planar Die Construction
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Power Dissipation is 200 mW
  • Thermal Resistance, Junction to Ambient Air is 350 °C/W
  • Thermal Resistance, Junction to Lead is 150 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Forward Voltage is 0.9 V

 

 

Pricing Section
Stock:
15,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.27
USD
Quantity
Web Price
1
$0.265
50
$0.111
100
$0.095
500
$0.0664
1,500+
$0.052