text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV49-C4V7,115

BZV49 Series 4.7 V ±5 % 1 W Surface Mount Voltage Regulator Diode - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZV49-C4V7,115 - Technical Attributes
Attributes Table
Working Voltage-Nom: 4.7V
Power Dissipation: 1W
Forward (Drive) Current: 250mA
Forward Voltage: 1V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 0.2mV/K
Capacitance: 300pF
Configuration: Single
Height - Max: 1.6mm
Dimension: L  4.6mm x W  2.6mm
No of Terminals: 3
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
16,000
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Web Price
1,000
$0.325
2,000
$0.31
3,000
$0.295
4,000
$0.28
5,000+
$0.265
Product Variant Information section