text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000 $0.0491
20,000+ $0.0466
Total:

$491.00

USD
Attributes
Attributes Table
Working Voltage-Nom 4.7V
Power Dissipation 500mW
Forward (Drive) Current 250mA
Forward Voltage 0.9V
Reverse Current-Max 3µA