text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 87,905

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0306
250 $0.0221
500 $0.0212
750 $0.0207
1,500+ $0.0199
Total:

$0.06

USD
Attributes
Attributes Table
Working Voltage-Nom 12V
Power Dissipation 500mW
Forward (Drive) Current 10mA
Forward Voltage 0.9V
Reverse Current-Max 100nA
Voltage Tolerance 5%
Impedance 10Ω
Operating Temp Range -65°C to +200°C
Voltage Temperature Coefficient 8.4mV/K
Capacitance 85pF
Configuration Single
Dimension L  3.7mm x D  1.6mm
No of Terminals 2
Features and Applications

The BZV55-C12,115 is a Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages. The diodes are available in the normalized E24 ±2% (BZV55-B) and approximately ±5% (BZV55-C) tolerance range.

Features:

  • Non-repetitive peak reverse power dissipation: ≤ 40 W
  • Wide working voltage range:
  • nominal 2.4 V to 75 V (E24 range)
  • Total power dissipation: ≤ 500 mW
  • Low differential resistance
  • Two tolerance series: ± 2 % and ± 5 %
  • Small hermetically sealed glass SMD package

Applications:

  • General regulation functions