text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-C10,115

BZX384 Series 10 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 10V
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.2µA
Voltage Tolerance: 5%
Impedance: 20Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 8mV/K
Capacitance: 90pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  2.7mm x W  1.35mm
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
18,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.26
USD
Quantity
Web Price
1
$0.255
50
$0.105
100
$0.0898
500
$0.0624
1,500+
$0.0487