text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

BZX55C5V6

BZX55C Series 500 mW 5.6 V 100 mA Through Hole Zener Diode - DO-35

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.6V
Power Dissipation: 500mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.3V
Reverse Current-Max: 0.1µA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$90.00
USD
Quantity
Web Price
1,000+
$0.01
Product Variant Information section