text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX585-B3V9,115

BZX585 Series 300 mW 3.9 V Surface Mount Voltage Regulator Diode - SOD-523

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 3.9V
Power Dissipation: 300mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 3µA
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Stock
45,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$156.60
USD
Quantity
Web Price
3,000
$0.0522
9,000
$0.0516
30,000
$0.0508
60,000
$0.0504
120,000+
$0.05
Product Variant Information section