text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 12,000
Multiple Of: 3,000
Quantity Web Price
12,000 $0.0457
21,000+ $0.0455
Total:

$548.40

USD
Attributes
Attributes Table
Working Voltage-Nom 3.9V
Power Dissipation 300mW
Forward (Drive) Current 200mA
Forward Voltage 1.1V
Reverse Current-Max 3µA