text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B33,215

BZX84 Series 33 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 33V
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 2%
Impedance: 35Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 29.7mV/K
Capacitance: 45pF
Configuration: Single
Dimension: L  3mm x W  1.4mm
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
33,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.21
USD
Quantity
Web Price
1
$0.205
50
$0.0897
100
$0.0775
500
$0.0551
1,500+
$0.0436